Arrow Electronic Components Online
No Image Available
Specialized Sensors

ADIS16364BMLZ

Freedom Inertial Sensor Digital Output 5V 24-Pin

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    7A994
  • Part Status
    Active
  • HTS
    9031.80.80.85
  • Automotive
    No
  • PPAP
    No
  • Category
    Freedom Inertial Sensor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Minimum Storage Temperature (°C)
    -65
  • Maximum Operating Supply Voltage (V)
    5.25
  • Typical Operating Supply Voltage (V)
    5
  • Mounting
    Screw
  • Package Height
    23.25 mm
  • Package Width
    37.25 mm
  • Package Length
    31.7 mm
  • PCB changed
    24
  • Pin Count
    24
Order Quantity

Documentation and Resources

Datasheets
Design resources