Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
7A994
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Axis Type
Single
Typical Angular Rate Noise Density (°/s/rtHz)
0.044
Shock (g)
2000
Typical Bandwidth (Hz)
330(Max)
Technology
MEMS and Signal Processing
Minimum Output Voltage (V)
0
Maximum Output Voltage (V)
2.5
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Linearity
No
Mounting
Surface Mount
Package Height
5.5(Max)
Package Width
11
Package Length
11.15(Max)
PCB changed
20
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
20
Order Quantity