Arrow Electronic Components Online
No Image Available
Gyroscopes

ADIS16135BMLZ

MEMS Single Axis ±350°/s 24-Pin

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    7A994
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Axis Type
    Single
  • Typical Angular Rate Noise Density (°/s/rtHz)
    0.0122
  • Typical Angular Velocity (°/s)
    ±350
  • Shock (g)
    2000
  • Typical Bandwidth (Hz)
    335
  • Technology
    MEMS
  • Minimum Operating Supply Voltage (V)
    4.85
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Operating Supply Current (mA)
    88(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Industrial
  • Linearity
    No
  • Mounting
    Screw
  • Package Height
    13.8
  • Package Width
    39.6
  • Package Length
    35.6
  • PCB changed
    24
  • Pin Count
    24

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources