2-Port 10BASE-T1L Ethernet Switch from Analog Devices
The ADIN2111 is a low power, low complexity, two-Ethernet ports switch with integrated 10BASE-T1L PHYs and one serial peripheral interface (SPI) port. The device is designed for industrial Ethernet applications using low power constrained nodes and is compliant with the IEEE® 802.3cg-2019™ Ethernet standard for long reach 10 Mbps single pair Ethernet (SPE). The switch (cut through or store and forward) supports various routing configurations between the two Ethernet ports and the SPI host port providing a flexible solution for line, daisy-chain, or ring network topologies.
The ADIN2111 supports cable reach of up to 1700 meters with ultra low power consumption of 77 mW. The two PHY cores support the 1.0 V p-p operating mode and the 2.4 V p-p operating mode defined in the IEEE 802.3cg standard, and can operate from a single power supply rail of 1.8 V or 3.3 V. The ADIN2111 can be used in unmanaged configurations where the device automatically forwards the traffic between the two Ethernet ports.
The device integrates the switch, two Ethernet physical layer (PHY) cores with a media access control (MAC) interface and all the associated analog circuitry, and input and output clock buffering. The device also includes internal buffer queues, the SPI and subsystem registers, as well as the control logic to manage the reset and clock control and hardware pin configuration.
The ADIN2111 has an integrated voltage supply monitoring circuit and power-on reset (POR) circuitry to improve system level robust-ness. The 4-wire SPI for communication with the host can be configured to OPEN Alliance SPI or generic SPI. Both modes support optional data protection or cyclic redundancy check (CRC).
Applications
Features and Benefits
• 10BASE-T1L IEEE® Std 802.3cg-2019™ compliant
• Supports 1.0 V p-p & 2.4 V p-p transmit Levels
• Cable reach
o Up to 1700 meters with 1.0 V p-p transmit level
o Up to 1700 meters with 2.4 V p-p transmit level
• Low power consumption
o Low power consumption - single supply 80 mW typical
o Dual supply 1.0 V p-p: 77 mW typical
• Integrated switch with SPI interface
o 10 Mbps full duplex
o 16 MAC addresses supported for frame forwarding
o Supports OPEN Alliance 10BASE-T1x MACPHY SPI
o MDIO memory map accessible via SPI
o Supports high & low priority queues
o Total buffer memory of 28 kB shared between ports and host
• Autonegotiation capability
• Managed or unmanaged configuration
• Cut through or store and forward operation
• IEEE 1588 time stamp capture on transmit and receive
• Diagnostics
o Frame generator and checker
o Multiple loopback modes
o IEEE test mode support
o Port dedicated statistics counters
o Link and cable diagnostics
• 25 MHz crystal or external clock input
• Single or dual supply with 1.8 V or 3.3 V operation
• Integrated power supply monitoring and POR
• Small package: 48-lead, 7 mm × 7 mm LFCSP
• Temperature range
o Industrial: −40°C to +85°C
o Extended: −40°C to +105°C
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Data Rate
10Mbps
PHY Line Side Interface
No
JTAG Support
No
Integrated CDR
No
Standard Supported
10BASE-T1L|IEEE 802.3cg
Ethernet Interface Type
MII/RMII
Minimum Operating Supply Voltage (V)
1|1.71|3.13
Typical Operating Supply Voltage (V)
1.1|1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
1.2|3.46
Maximum Supply Current (mA)
50(Typ)
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.73
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
48

