Arrow Electronic Components Online
ADIN1100BCPZR7|ADI|simage
ADIN1100BCPZR7|ADI|limage
PHY

ADIN1100BCPZ-R7

PHY 1-CH 1.8V/2.5V/3.3V 40-Pin LFCSP EP T/R

Analog Devices
Datasheets 

ADIN1100: Robust, Industrial, Low Power 10BASE-T1L Ethernet PHY

ADIN1100 is designed for long reach Industrial Ethernet applications and is compliant with the IEEE 802.3cg Ethernet standard for 10 Mb/s data and power over single twisted pair cables.

It enables the transition from legacy communications like 4-20mA, Fieldbus, RS485 to seamless ethernet connectivity across Process, Factory and Building installations. Access to these new insights will drive productivity improvements across process and factory applications and enable more sustainable and efficient buildings.

Key Features and Benefits

●  Ultra-Low, 39mW of Power consumption enables optimization of system power budgets for use on critical measurement and processing electronics
●  Fully compliant to 10BASE-T1L IEEE® Standards that supports 1.0 V pk-pk and 2.4 V pk-pk transmit levels, and supports use in Intrinsically Safe Applications
●  Reach of 1.7Km with Auto-Negotiation and Cable Diagnostics for fast and robust link up

Applications

●  Industrial Automation: Process Automation: Ethernet to the Field, Ethernet APL, Field Switch, Field Instruments, SPE, Single Pair Ethernet, Accuators, Process Control, Intrinsically Safe Applications; Factory Automation: CbM
●  Building and Infrastructure: Building Controller, Sensor Node, HVAC Control, Elevator Management, Fire Safety Systems, IP Camera, Environmental Controls, Access Management Systems
●  Instrumentation: Sensor Measurement, Marian Instrumentation

Evaluation Board

The ADIN1100 can be evaluated with theEV-ADIN1100FMCZ-U1.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    10Mbps
  • PHY Line Side Interface
    No
  • JTAG Support
    No
  • Integrated CDR
    No
  • Standard Supported
    IEEE 802.3cg
  • Ethernet Interface Type
    MII/RMII/RGMII
  • Minimum Operating Supply Voltage (V)
    1.71|3.13
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.46
  • Maximum Supply Current (mA)
    33(Typ)
  • Power Supply Type
    Analog
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources