Arrow Electronic Components Online
ADHV47021BCPZ|ADI|simage
ADHV47021BCPZ|ADI|limage
Operational Amplifiers - Op Amps

ADHV4702-1BCPZ

Op Amp Single Precision Amplifier ±110V/220V 12-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    1
  • Process Technology
    0.25um
  • Maximum Input Offset Voltage (mV)
    1@±110V
  • Minimum Single Supply Voltage (V)
    24
  • Maximum Single Supply Voltage (V)
    220
  • Minimum Dual Supply Voltage (V)
    ±12
  • Typical Dual Supply Voltage (V)
    ±15|±18|±24|±28
  • Maximum Dual Supply Voltage (V)
    ±110
  • Typical Low Level Output Voltage (V)
    -108.5
  • Typical High Level Output Voltage (V)
    108.5
  • Maximum Input Offset Current (uA)
    0.000002@±110V
  • Typical Input Bias Current (uA)
    0.0000003@±110V
  • Maximum Input Bias Current (uA)
    0.000002@±110V
  • Maximum Quiescent Current (mA)
    3.3@±110V
  • Typical Output Current (mA)
    20@±110V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    74@±110V
  • Typical Input Noise Voltage Density (nV/rtHz)
    8@±110V
  • Input Offset Voltage Drift (uV/°C)
    3
  • Typical Voltage Gain (dB)
    170
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.001@±110V
  • Minimum PSRR (dB)
    110
  • Minimum CMRR (dB)
    140
  • Minimum CMRR Range (dB)
    >=115
  • Typical Settling Time (ns)
    13000
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    12
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    12
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources