Arrow Electronic Components Online
ADGM1304JCPZRL7|ADI|simage
ADGM1304JCPZRL7|ADI|limage
Analog Switch Multiplexers

ADGM1304JCPZ-RL7

Analog Switch Single SP4T 24-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Single SP4T
  • Switch Architecture
    SP4T
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    1
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Frequency (25°C) @ Vcc (MHz)
    14000(Typ)@3.3V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    3.1
  • Maximum Single Supply Voltage (V)
    3.3
  • Typical Supply Current (mA)
    2.9@3.3V
  • Maximum Supply Current (mA)
    3.2@3.3V@0C to 85
  • Maximum On Resistance (Ohm)
    3.6@3.3V
  • Maximum On Resistance Range (Ohm)
    1 to 5
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.93 mm
  • Package Width
    4 mm
  • Package Length
    5 mm
  • PCB changed
    24
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources