Analog Switch Multiplexers
ADGM1304JCPZ-R2
Analog Switch Single SP4T 24-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Switch
Configuration
Single SP4T
Switch Architecture
SP4T
Number of Channels per Chip
1
Number of Inputs per Chip
1
Number of Outputs per Chip
4
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Frequency (25°C) @ Vcc (MHz)
14000(Typ)@3.3V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
3.1
Maximum Single Supply Voltage (V)
3.3
Typical Supply Current (mA)
2.9@3.3V
Maximum Supply Current (mA)
3.2@3.3V@0C to 85
Maximum On Resistance (Ohm)
3.6@3.3V
Maximum On Resistance Range (Ohm)
1 to 5
Power Supply Type
Single
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.93
Package Width
4
Package Length
5
PCB changed
24
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
24
Lead Shape
No Lead

