Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Switch Type
SPDT
Switch Configuration
Dual SPDT
Number of Switches
2
Frequency Band (MHz)
0 to 2000
Maximum Frequency (MHz)
2000
Minimum Isolation (dB)
31
Maximum Insertion Loss (dB)
1.25
Technology
CMOS/LVTTL
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8|2.5
Maximum Operating Supply Voltage (V)
2.75
Typical Supply Current (mA)
30(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

