Arrow Electronic Components Online
ADG904SCPZEPRL7|ADI|simage
ADG904SCPZEPRL7|ADI|limage
RF Switches

ADG904SCPZ-EP-RL7

RF Switch SP4T 0MHz to 2.5GHz 37dB 20-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Switch Type
    SP4T
  • Switch Configuration
    Single SP4T
  • Number of Switches
    1
  • Frequency Band (MHz)
    0 to 2500
  • Maximum Frequency (MHz)
    2500
  • Minimum Isolation (dB)
    37
  • Maximum Insertion Loss (dB)
    1.8
  • Technology
    CMOS/LVTTL
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    2.75
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    20
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources