Arrow Electronic Components Online
ADG901BRMZ|ADI|simage
ADG901BRMZ|ADI|limage
Top Searched
RF Switches

ADG901BRMZ

RF Switch SPST 0MHz to 2.5GHz 31dB 8-Pin MSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Switch Type
    SPST
  • Switch Configuration
    Single SPST
  • Number of Switches
    1
  • Frequency Band (MHz)
    0 to 2500
  • Maximum Frequency (MHz)
    2500
  • Minimum Isolation (dB)
    31
  • Maximum Insertion Loss (dB)
    1.25
  • Typical Input 1dB Compressed Power (dBm)
    16(Max)
  • Technology
    CMOS/LVTTL
  • Minimum Operating Supply Voltage (V)
    1.65
  • Maximum Operating Supply Voltage (V)
    2.75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources