Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Analog Switch
Configuration
Dual DPDT
Switch Architecture
DPDT
Number of Channels per Chip
2
Number of Inputs per Chip
4
Number of Outputs per Chip
8
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
43@3.6V
Maximum Turn-Off Time (ns)
20@3.6V
Maximum Frequency (25°C) @ Vcc (MHz)
29(Typ)@5.5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1.8
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Typical Supply Current (mA)
0.000003@5.5V
Maximum Supply Current (mA)
0.004@5.5V@-40C to 125C
Maximum High Level Output Current (mA)
400
Maximum On Resistance (Ohm)
0.7@2.7V
Maximum On Resistance Range (Ohm)
<1
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73 mm
Package Width
4 mm
Package Length
4 mm
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead
Order Quantity

