Analog Switch Multiplexers
ADG849YKSZ-REEL
Analog Switch/Analog Multiplexer Single 2:1 6-Pin SC-70 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Analog Switch|Analog Multiplexer
Configuration
Single 2:1
Switch Architecture
SPDT
Multiplexer Architecture
2:1
Number of Channels per Chip
1
Number of Inputs per Chip
2
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
22@3.6V
Maximum Turn-Off Time (ns)
18@3.6V
Maximum Frequency (25°C) @ Vcc (MHz)
38(Typ)@5.5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1.8
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Typical Supply Current (mA)
0.000001@5.5V
Maximum Supply Current (mA)
0.001@5.5V@-40C to 125C
Maximum High Level Output Current (mA)
400
Maximum On Resistance (Ohm)
1.1@3.6V
Maximum On Resistance Range (Ohm)
1 to 5
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
6
Lead Shape
Gull-wing

