Arrow Electronic Components Online
ADG839YKSZREEL7|ADI|simage
ADG839YKSZREEL7|ADI|limage
Analog Switch Multiplexers

ADG839YKSZ-REEL7

Analog Switch/Analog Multiplexer Single 2:1 6-Pin SC-70 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Analog Switch|Analog Multiplexer
  • Configuration
    Single 2:1
  • Switch Architecture
    SPDT
  • Multiplexer Architecture
    2:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    2
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    28@1.65V
  • Maximum Turn-Off Time (ns)
    10.1@1.65V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    25(Typ)@3.6V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.65
  • Typical Single Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Single Supply Voltage (V)
    3.6
  • Typical Supply Current (mA)
    0.000003@3.6V
  • Maximum Supply Current (mA)
    0.004@3.6V@-40C to 125C
  • Maximum High Level Output Current (mA)
    300
  • Maximum On Resistance (Ohm)
    1.3@1.65V
  • Maximum On Resistance Range (Ohm)
    1 to 5
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources