Analog Switch Multiplexers
ADG804YRMZ-REEL
Analog Multiplexer Single 4:1 10-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
No
Type
Analog Multiplexer
Configuration
Single 4:1
Multiplexer Architecture
4:1
Number of Channels per Chip
1
Number of Inputs per Chip
4
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
30@3.6V|40@1.95V|31@2.5V
Maximum Turn-On Time (ns)
39@1.95V
Maximum Turn-Off Time (ns)
10@1.95V
Maximum Frequency (25°C) @ Vcc (MHz)
30(Typ)@1.95V|33(Typ)@3.6V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1.65
Typical Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
3.6
Typical Supply Current (mA)
0.000003@3.6V
Maximum Supply Current (mA)
0.004@3.6V@-40C to 125C
Maximum High Level Output Current (mA)
300
Maximum On Resistance (Ohm)
2.2@1.65V
Maximum On Resistance Range (Ohm)
1 to 5
Propagation Delay Test Condition (pF)
35
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing

