Arrow Electronic Components Online
ADG798HFZ|ADI|simage
ADG798HFZ|ADI|limage
Analog Switch Multiplexers

ADG798HFZ

Analog Multiplexer Single 8:1 16-Pin CFPAK Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 8:1
  • Multiplexer Architecture
    8:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    12(Typ)@5V|14(Typ)@±2.5V|18(Typ)@3.3V
  • Maximum Turn-On Time (ns)
    19(Typ)@±2.5V
  • Maximum Turn-Off Time (ns)
    11.5(Typ)@±2.5V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    55(Typ)@5V|55(Typ)@3.3V|55(Typ)@±2.5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±2.5
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Typical Supply Current (mA)
    0.04@5.5V
  • Maximum Supply Current (mA)
    0.07@5.5V@-55C to 210C
  • Maximum On Resistance (Ohm)
    20@3.3V
  • Maximum On Resistance Range (Ohm)
    10 to 25
  • Propagation Delay Test Condition (pF)
    15
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    210
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.11
  • Package Width
    6.86
  • Package Length
    10.16
  • PCB changed
    16
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    16
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources