Analog Switch Multiplexers
ADG798HFRZ
Analog Multiplexer Single 8:1 16-Pin CFPAK-RF Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 8:1
Multiplexer Architecture
8:1
Number of Channels per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Time (ns)
12(Typ)@5V|14(Typ)@±2.5V|18(Typ)@3.3V
Maximum Turn-On Time (ns)
19(Typ)@±2.5V
Maximum Turn-Off Time (ns)
11.5(Typ)@±2.5V
Maximum Frequency (25°C) @ Vcc (MHz)
55(Typ)@5V|55(Typ)@3.3V|55(Typ)@±2.5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±2.5
Maximum Dual Supply Voltage (V)
±2.75
Typical Supply Current (mA)
0.04@5.5V
Maximum Supply Current (mA)
0.07@5.5V@-55C to 210C
Maximum On Resistance (Ohm)
20@3.3V
Maximum On Resistance Range (Ohm)
10 to 25
Propagation Delay Test Condition (pF)
15
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
210
Packaging
Tray
Mounting
Surface Mount
Package Height
2.11
Package Width
6.86
Package Length
10.16
PCB changed
16
Supplier Package
CFPAK-RF
Pin Count
16
Order Quantity