Arrow Electronic Components Online
ADG774ABCPZR2|ADI|simage
ADG774ABCPZR2|ADI|limage
Analog Switch Multiplexers

ADG774ABCPZ-R2

Analog Multiplexer Quad 2:1 16-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Quad 2:1
  • Multiplexer Architecture
    2:1
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Maximum Turn-On Time (ns)
    14@3V@-40C to 85C
  • Maximum Turn-Off Time (ns)
    8@3V@-40C to 85C
  • Maximum Frequency (25°C) @ Vcc (MHz)
    400(Typ)@5V@-40C to 85C
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3.3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum High Level Output Current (mA)
    100
  • Maximum On Resistance (Ohm)
    6@3V
  • Maximum On Resistance Range (Ohm)
    5 to 10
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources