Arrow Electronic Components Online
ADG7421FBCPZRL7|ADI|simage
ADG7421FBCPZRL7|ADI|limage
Analog Switch Multiplexers

ADG7421FBCPZ-RL7

The ADG7421F is a low voltage, dual single-pole/single-throw (SPST), low on-resistance switch that features overvoltage protection (±60 V), power-off protection and overvoltage detection on input pins

Analog Devices
Datasheets 

ADG7421F: Low Voltage Fault Protection and Detection, 20 Ω RON, Dual SPST

This solution provides significant space saving to traditional solutions.



Key Features and Benefits

  • •  Up to ±60 V overvoltage protection/detection and power-off protection for low voltage (±1.8 V to 5 V) applications such as thermocouple and RTD temperature measurement systems
  • •  Smallest analog I/O protection and detection solution in 3 mm × 3 mm LFCSP package to save space and allow for higher channel density
  • •  Low switch on-resistance and on-resistance flatness suitable for high precision measurement signal chains


Applications

  • •  Instrumentation: ATE
  • •  Industrial Automation: Process Control, Analog IO Module, Data Acquisition
  • •  Aerospace and Defense
  • •  General Purpose: Relay Replacement


Evaluation Board

The ADG7421F can be evaluated with the EVAL-ADG7421FEBZ.



Block Diagrams and Tables






Related Product

EVAL-ADG7421FEBZ


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Dual SPST
  • Switch Architecture
    SPST
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    2
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    6300@1.8V
  • Maximum Turn-Off Time (ns)
    360@1.8V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    550(Typ)@1.8V, 570(Typ)@3.6V, 580(Typ)@5V, 590(Typ)@±2.5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.8
  • Typical Single Supply Voltage (V)
    3, 5
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±1.8
  • Maximum Dual Supply Voltage (V)
    ±2.5
  • Typical Supply Current (mA)
    0.85@5.5V
  • Maximum Supply Current (mA)
    1.1@5.5V
  • Maximum On Resistance (Ohm)
    15@4.5V
  • Maximum On Resistance Range (Ohm)
    10 to 25
  • Power Supply Type
    Single, Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.72
  • Package Width
    2
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP
  • Pin Count
    10
  • Family/Series
    ADG7421F
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources