Arrow Electronic Components Online
ADG739BRUZREEL7|ADI|simage
ADG739BRUZREEL7|ADI|limage
Analog Switch Multiplexers

ADG739BRUZ-REEL7

Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Dual 4:1
  • Multiplexer Architecture
    4:1
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    No
  • Maximum Turn-On Time (ns)
    40(Typ)@3V
  • Maximum Turn-Off Time (ns)
    14(Typ)@3V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    100(Typ)@5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Typical Supply Current (mA)
    0.01@5.5V
  • Maximum Supply Current (mA)
    0.02@5.5V@-40C to 85C
  • Maximum High Level Output Current (mA)
    80
  • Maximum On Resistance (Ohm)
    11@3V
  • Maximum On Resistance Range (Ohm)
    10 to 25
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources