Analog Switch Multiplexers
ADG732BSUZ-REEL
Analog Multiplexer Single 32:1 48-Pin TQFP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 32:1
Multiplexer Architecture
32:1
Number of Channels per Chip
1
Number of Inputs per Chip
32
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Time (ns)
34@5V|52@3V|45@±2.5V
Maximum Turn-On Time (ns)
48@3V
Maximum Turn-Off Time (ns)
26@±2.5V
Maximum Frequency (25°C) @ Vcc (MHz)
18(Typ)@5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1.8
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±2.25
Typical Dual Supply Voltage (V)
±2.5
Maximum Dual Supply Voltage (V)
±2.75
Typical Supply Current (mA)
0.01@5.5V
Maximum Supply Current (mA)
0.02@5.5V@-40C to 125C
Maximum High Level Output Current (mA)
30
Maximum On Resistance (Ohm)
11@3V
Maximum On Resistance Range (Ohm)
10 to 25
Propagation Delay Test Condition (pF)
35
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48
Lead Shape
Gull-wing
Order Quantity

