Arrow Electronic Components Online
ADG732BCPZ|ADI|simage
ADG732BCPZ|ADI|limage
Analog Switch Multiplexers

ADG732BCPZ

Analog Multiplexer Single 32:1 48-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 32:1
  • Multiplexer Architecture
    32:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    32
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    34@5V|52@3V|45@±2.5V
  • Maximum Turn-On Time (ns)
    48@3V
  • Maximum Turn-Off Time (ns)
    26@±2.5V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    18(Typ)@5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.8
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Typical Dual Supply Voltage (V)
    ±2.5
  • Maximum Dual Supply Voltage (V)
    ±2.75
  • Typical Supply Current (mA)
    0.01@5.5V
  • Maximum Supply Current (mA)
    0.02@5.5V@-40C to 125C
  • Maximum High Level Output Current (mA)
    30
  • Maximum On Resistance (Ohm)
    11@3V
  • Maximum On Resistance Range (Ohm)
    10 to 25
  • Propagation Delay Test Condition (pF)
    35
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    48
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources