Arrow Electronic Components Online
ADG619BRTZREEL7|ADI|simage
ADG619BRTZREEL7|ADI|limage
Analog Switch Multiplexers

ADG619BRTZ-REEL7

Analog Switch Single SPDT 8-Pin SOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Single SPDT
  • Switch Architecture
    SPDT
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    1
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    220@5V
  • Maximum Turn-Off Time (ns)
    75@5V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    190(Typ)@5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Minimum Dual Supply Voltage (V)
    ±2.7
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±5.5
  • Typical Supply Current (mA)
    0.000001@5.5V
  • Maximum Supply Current (mA)
    0.001@5.5V@-40C to 85C
  • Maximum High Level Output Current (mA)
    50
  • Maximum On Resistance (Ohm)
    11@5V
  • Maximum On Resistance Range (Ohm)
    10 to 25
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.15
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    8
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources