Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Dual 4:1
Multiplexer Architecture
4:1
Number of Channels per Chip
2
Number of Inputs per Chip
8
Number of Outputs per Chip
2
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
75@±5V|100@5V|170@3.3V
Maximum Turn-On Time (ns)
170@3.3V
Maximum Turn-Off Time (ns)
60@3.3V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±2.7
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±5.5
Typical Supply Current (mA)
0.00005@5V
Maximum Supply Current (mA)
0.0002@5V
Maximum High Level Output Current (mA)
20
Maximum On Resistance (Ohm)
90@3V
Maximum On Resistance Range (Ohm)
80 to 100
Propagation Delay Test Condition (pF)
35
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
0.0015
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
19.18
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
16
Lead Shape
Through Hole

