Arrow Electronic Components Online
ADG5408TCPZEP|ADI|simage
ADG5408TCPZEP|ADI|limage
Analog Switch Multiplexers

ADG5408TCPZ-EP

Analog Multiplexer Single 8:1 16-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 8:1
  • Multiplexer Architecture
    8:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    207@±20V|217@±15V|242@36V|321@12V
  • Maximum Turn-On Time (ns)
    276@12V
  • Maximum Turn-Off Time (ns)
    184@36V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    35(Typ)@12V|45(Typ)@36V|50(Typ)@±20V|50(Typ)@±15V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    9
  • Typical Single Supply Voltage (V)
    12|36
  • Maximum Single Supply Voltage (V)
    40
  • Minimum Dual Supply Voltage (V)
    ±9
  • Typical Dual Supply Voltage (V)
    ±15|±20
  • Maximum Dual Supply Voltage (V)
    ±22
  • Typical Supply Current (mA)
    0.045@16.5V/-0.000001@-16.5V
  • Maximum Supply Current (mA)
    -0.001@-16.5V@-55C to 125C/0.055@16.5V
  • Maximum On Resistance (Ohm)
    30@12V
  • Maximum On Resistance Range (Ohm)
    25 to 35
  • Propagation Delay Test Condition (pF)
    35
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources