Arrow Electronic Components Online
ADG5404BRUZREEL7|ADI|simage
ADG5404BRUZREEL7|ADI|limage
Analog Switch Multiplexers

ADG5404BRUZ-REEL7

Analog Multiplexer Single 4:1 14-Pin TSSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 4:1
  • Multiplexer Architecture
    4:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    4
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    224@±20V|242@±15V|256@36V|358@12V
  • Maximum Turn-On Time (ns)
    339@12V
  • Maximum Turn-Off Time (ns)
    172@36V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    43(Typ)@12V|47(Typ)@36V|53(Typ)@±15V|54(Typ)@±20V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    9
  • Typical Single Supply Voltage (V)
    12|36
  • Maximum Single Supply Voltage (V)
    40
  • Minimum Dual Supply Voltage (V)
    ±9
  • Typical Dual Supply Voltage (V)
    ±15|±20
  • Maximum Dual Supply Voltage (V)
    ±22
  • Typical Supply Current (mA)
    0.045@16.5V/-0.000001@-16.5V
  • Maximum Supply Current (mA)
    -0.001@-16.5V@-40C to 125C/0.055@16.5V
  • Maximum On Resistance (Ohm)
    22@12V
  • Maximum On Resistance Range (Ohm)
    10 to 25
  • Propagation Delay Test Condition (pF)
    35
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources