ADG5401FBCPZ-RL7
Switch for precision Analog Output Protection
Analog Devices10Ω Ron SPST Switch with Overvoltage Fault Protection & Secondary Feedback Channel
The ADG5401F is a single-pole/single-throw (SPST) low on resistance switch that features overvoltage protection, power-off protection and overvoltage detection on the source pin. The ADG5401F also features a protected feedback channel for use with digital to analog converter or amplifier outputs.
When no power supplies are present, the switch remains in the off condition, and the switch inputs are high impedance. When powered, if the analog input signal levels on the S pin exceed Vdd or Vss by a threshold voltage, Vt the switch turns off, the normally high FF (fault flag) pin drops to a logic low and a high resistance path between D and DFB is switched in to prevent an open loop condition on an amplifier output. Input signal levels up to +60 V or −60 V relative to ground are blocked, in both the powered and unpowered condition. The selectable POC function allows the protected switch terminal, S, to be driven to GND, to prevent glitches on the output. The switch turns on with a logic 1 input and conducts equally well in both directions. The digital input is compatible with 1.8 V logic inputs over the full operating supply range.
Precision Analog Output Protection:
Protect Against Field Failures
- Eliminate field failures of analog outputs due to over voltage stresses.
Reduce Fault Power Dissipation
- Remove the requirement for system power supplies to withstand high fault currents.
Simplify Design of IEC ESD, EFT & Surge Protection
- Reduce design irritations by using tested ADG5401F + discrete protection circuit
Features:
- ±60 V Overvoltage protection.
- Power-on & power-off protection.
- Fault Detection
- Fault Flag digital pin to indicate a fault.
- 1.8V Logic Compatible
- Low On Resistance
- 10Ω On Resistance Switch channel
- 2kΩ Feedback channel
- Small Size
- 3 mm x 2 mm LFCSP Package
- Integrated Open Loop prevention switch
- High Resistance path between D and DFB switched in during fault to prevent open loop condition on amplifier output.
- User enabled Power on Condition (POC)
- Output driven to 0V on power-up & when switch disabled - prevents glitch on output during power-up
IEC61000-4 ESD, EFT & Surge Protection:
Add Discrete Components to get level 4 IEC protection against ESD EFT & Surge
Significant System Level Advantages:
- Ease of Protection Design
- Faster time to market
- Higher protection circuit performance
- Reduced value of series resistance in signal path
- Ease of TVS Selection
- AC and DC overvoltage protection up to ±60 V
Open Loop Prevention Feature:
- Both switch channels open during Overvoltage Fault.
- Internal Open Loop Prevention Switch Keeps Feedback loop intact during overvoltage fault
- Stable Amplifier output
Power on Condition (POC) Feature:
- Internally connects source to GND when switch channel is open (30k Ω)
- POC is a digitally user selectable Feature
- Prevents source/output node from floating
Source connected to internal ground when signal switch is opened
Related Components:
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Switch
Configuration
Single SPST
Switch Architecture
SPST
Number of Channels per Chip
1
Number of Inputs per Chip
1
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
15300(Typ)@±15V
Maximum Turn-Off Time (ns)
220(Typ)@12V
Maximum Frequency (25°C) @ Vcc (MHz)
500(Typ)@±15V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
8
Typical Single Supply Voltage (V)
12|36
Maximum Single Supply Voltage (V)
44
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±15|±20
Maximum Dual Supply Voltage (V)
±22
Typical Supply Current (mA)
0.2@16.5V/-0.25@-16.5V
Maximum On Resistance (Ohm)
7@±13.5V
Maximum On Resistance Range (Ohm)
10 to 25
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.72
Package Width
2
Package Length
3
PCB changed
10
Standard Package Name
CSP
Supplier Package
LFCSP
Pin Count
10

