Arrow Electronic Components Online
ADG5298HFRZ|ADI|limage
ADG5298HFRZ|ADI|simage
Analog Switch Multiplexers

ADG5298HFRZ

Analog Multiplexer Single 8:1 16-Pin CFPAK-RF Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 8:1
  • Multiplexer Architecture
    8:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    200(Typ)@12V|170(Typ)@36V|150(Typ)@±15V|140(Typ)@±20V
  • Maximum Turn-On Time (ns)
    180(Typ)@12V
  • Maximum Turn-Off Time (ns)
    180(Typ)@12V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    121(Typ)@±20V|110(Typ)@±15V|105(Typ)@36V|95(Typ)@12V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    9
  • Typical Single Supply Voltage (V)
    36|12
  • Maximum Single Supply Voltage (V)
    40
  • Minimum Dual Supply Voltage (V)
    ±9
  • Typical Dual Supply Voltage (V)
    ±20|±15
  • Maximum Dual Supply Voltage (V)
    ±22
  • Typical Supply Current (mA)
    0.06@15V/0.01@-15V
  • Maximum Supply Current (mA)
    0.08@16.5V/0.02@-16.5V@-55C to 210C
  • Maximum On Resistance (Ohm)
    800@12V
  • Maximum On Resistance Range (Ohm)
    400 to 1000
  • Propagation Delay Test Condition (pF)
    35
  • Power Supply Type
    Dual|Single
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    210
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.11
  • Package Width
    6.86
  • Package Length
    10.16
  • PCB changed
    16
  • Supplier Package
    CFPAK-RF
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources