Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Analog Switch
Configuration
Triple SPDT
Switch Architecture
SPDT
Number of Channels per Chip
3
Number of Inputs per Chip
3
Number of Outputs per Chip
6
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Propagation Delay Bus to Bus (ns)
155@±20V|160@±15V|200@36V|215@12V
Maximum Turn-On Time (ns)
245@12V
Maximum Turn-Off Time (ns)
190@36V
Maximum Frequency (25°C) @ Vcc (MHz)
172(Typ)@12V|190(Typ)@36V|205(Typ)@±15V|210(Typ)@±20V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
9
Typical Single Supply Voltage (V)
12|36
Maximum Single Supply Voltage (V)
40
Minimum Dual Supply Voltage (V)
±9
Typical Dual Supply Voltage (V)
±15|±20
Maximum Dual Supply Voltage (V)
±22
Typical Supply Current (mA)
0.045@16.5V/-0.000001@-16.5V
Maximum Supply Current (mA)
-0.001@-16.5V@-40C to 125C|0.055@16.5V
Maximum On Resistance (Ohm)
500@10.8V
Maximum On Resistance Range (Ohm)
400 to 1000
Propagation Delay Test Condition (pF)
35
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

