Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Analog Multiplexer
Configuration
Dual 4:1
Multiplexer Architecture
4:1
Number of Channels per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
2
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
200@12V|230@±15V|230@36V|245@±20V
Maximum Turn-On Time (ns)
250@±20V
Maximum Turn-Off Time (ns)
155@12V
Maximum Frequency (25°C) @ Vcc (MHz)
270(Typ)@12V|290(Typ)@±15V|290(Typ)@±20V|300(Typ)@36V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
8
Typical Single Supply Voltage (V)
12|36
Maximum Single Supply Voltage (V)
44
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±15|±20
Maximum Dual Supply Voltage (V)
±22
Typical Supply Current (mA)
1.3@16.5V/-0.65@-16.5V
Maximum Supply Current (mA)
2.15@16.5V/-0.95@-16.5V
Maximum On Resistance (Ohm)
690@12V
Maximum On Resistance Range (Ohm)
400 to 1000
Propagation Delay Test Condition (pF)
35
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

