Arrow Electronic Components Online
ADG5206BCPZRL7|ADI|limage
ADG5206BCPZRL7|ADI|simage
Analog Switch Multiplexers

ADG5206BCPZ-RL7

Analog Multiplexer Single 16:1 32-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 16:1
  • Multiplexer Architecture
    16:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    16
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    240@±20V/260@±15V/290@12V/290(Typ)@36V
  • Maximum Turn-On Time (ns)
    290@12V
  • Maximum Turn-Off Time (ns)
    315@12V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    50(Typ)@12V/55(Typ)@36V/60(Typ)@±15V/65(Typ)@±20V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    9
  • Typical Single Supply Voltage (V)
    36|12
  • Maximum Single Supply Voltage (V)
    40
  • Minimum Dual Supply Voltage (V)
    ±9
  • Typical Dual Supply Voltage (V)
    ±20|±15
  • Maximum Dual Supply Voltage (V)
    ±22
  • Typical Supply Current (mA)
    0.045@16.5V/-0.000001@-16.5V
  • Maximum Supply Current (mA)
    -0.001@-16.5@-40C to 125C/0.055@16.5V
  • Maximum On Resistance (Ohm)
    500@10.8V
  • Maximum On Resistance Range (Ohm)
    400 to 1000
  • Propagation Delay Test Condition (pF)
    35
  • Power Supply Type
    Dual|Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources