Analog Switch Multiplexers
ADG5204BRUZ-RL7
Analog Multiplexer Single 4:1 14-Pin TSSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Analog Multiplexer
Configuration
Single 4:1
Multiplexer Architecture
4:1
Number of Channels per Chip
1
Number of Inputs per Chip
4
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
215@±20V/230@±15V/250@36V/350@12V
Maximum Turn-On Time (ns)
335@12V
Maximum Turn-Off Time (ns)
210@36V
Maximum Frequency (25°C) @ Vcc (MHz)
106(Typ)@12V/136(Typ)@36V/136(Typ)@±15V/150(Typ)@±20V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
9
Typical Single Supply Voltage (V)
36|12
Maximum Single Supply Voltage (V)
40
Minimum Dual Supply Voltage (V)
±9
Typical Dual Supply Voltage (V)
±20|±15
Maximum Dual Supply Voltage (V)
±22
Typical Supply Current (mA)
0.045@16.5V/-0.000001@-16.5V
Maximum Supply Current (mA)
-0.001@-16.5@-40C to 125C/0.055@16.5V
Maximum High Level Output Current (mA)
24.5
Maximum On Resistance (Ohm)
500@10.8V
Maximum On Resistance Range (Ohm)
400 to 1000
Propagation Delay Test Condition (pF)
35
Power Supply Type
Dual|Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing

