Arrow Electronic Components Online
ADG508FBRNZ|ADI|simage
ADG508FBRNZ|ADI|limage
Analog Switch Multiplexers

ADG508FBRNZ

Analog Multiplexer Single 8:1 16-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 8:1
  • Multiplexer Architecture
    8:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    300@±15V
  • Maximum Turn-On Time (ns)
    250@±15V
  • Maximum Turn-Off Time (ns)
    250@±15V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Dual Supply Voltage (V)
    ±13.5
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±16.5
  • Maximum Supply Current (mA)
    ±0.1@±15V
  • Maximum High Level Output Current (mA)
    20
  • Maximum On Resistance (Ohm)
    350@±15V
  • Maximum On Resistance Range (Ohm)
    250 to 400
  • Propagation Delay Test Condition (pF)
    35
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    10(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources