Analog Switch Multiplexers
ADG508AKRZ-REEL7
Analog Multiplexer Single 8:1 16-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 8:1
Multiplexer Architecture
8:1
Number of Channels per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
450@16.5V|300@±16.5V
Maximum Turn-On Time (ns)
450@16.5V
Maximum Turn-Off Time (ns)
450@16.5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
10.8
Typical Single Supply Voltage (V)
15|12
Maximum Single Supply Voltage (V)
16.5
Minimum Dual Supply Voltage (V)
±10.8
Typical Dual Supply Voltage (V)
±15|±12
Maximum Dual Supply Voltage (V)
±16.5
Typical Supply Current (mA)
0.6@16.5V/-0.02@-16.5V
Maximum Supply Current (mA)
1.5@16.5V/-0.2@-16.5V@-40C to 85C
Maximum High Level Output Current (mA)
20
Maximum On Resistance (Ohm)
700@16.5V
Maximum On Resistance Range (Ohm)
400 to 1000
Power Supply Type
Dual|Single
Maximum Power Dissipation (mW)
470
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
16
Lead Shape
Gull-wing

