Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
Analog Multiplexer
Configuration
Single 16:1
Multiplexer Architecture
16:1
Number of Channels per Chip
1
Number of Inputs per Chip
16
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
450@16.5V|300@±16.5V
Maximum Turn-On Time (ns)
450@16.5V
Maximum Turn-Off Time (ns)
450@16.5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
10.8
Typical Single Supply Voltage (V)
15|12
Maximum Single Supply Voltage (V)
16.5
Minimum Dual Supply Voltage (V)
±10.8
Typical Dual Supply Voltage (V)
±15|±12
Maximum Dual Supply Voltage (V)
±16.5
Typical Supply Current (mA)
0.6@16.5V/-0.02@-16.5V
Maximum Supply Current (mA)
1.5@16.5V/-0.2@-16.5V@-40C to 85C
Maximum High Level Output Current (mA)
20
Maximum On Resistance (Ohm)
700@16.5V
Maximum On Resistance Range (Ohm)
400 to 1000
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
470
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
5.72(Max) - 0.38(Min)
Package Width
15.49(Max)
Package Length
37.85(Max)
PCB changed
28
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
28
Lead Shape
Through Hole

