Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Switch
Configuration
Octal SPST
Switch Architecture
SPST
Number of Channels per Chip
8
Number of Inputs per Chip
8
Number of Outputs per Chip
8
Chip Enable Signals
Yes
Polarity
Non-Inverting
Input Signal Type
Single
Output Signal Type
Single
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±20
Typical Supply Current (mA)
±0.00005@±15V
Maximum Supply Current (mA)
±0.0005@±15V
Maximum On Resistance (Ohm)
95@±15V
Maximum On Resistance Range (Ohm)
80 to 100
Power Supply Type
Dual
Maximum Power Dissipation (mW)
800(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max) mm
Package Width
7.6(Max) mm
Package Length
11.75(Max) mm
PCB changed
18
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
18
Lead Shape
Gull-wing

