Arrow Electronic Components Online
ADG465BRTZREEL7|ADI|simage
ADG465BRTZREEL7|ADI|limage
アナログスイッチマルチプレクサ

ADG465BRTZ-REEL7

Analog Switch Single SPST 6-Pin SOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Single SPST
  • Switch Architecture
    SPST
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    1
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Dual Supply Voltage (V)
    0
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±20
  • Typical Supply Current (mA)
    ±0.00005@±15V
  • Maximum Supply Current (mA)
    ±0.0005@±15V
  • Maximum On Resistance (Ohm)
    99.5@±15V
  • Maximum On Resistance Range (Ohm)
    80 to 100
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    800(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.15 mm
  • Package Width
    1.6 mm
  • Package Length
    2.9 mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources