Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Switch
Configuration
Quad SPST
Switch Architecture
SPST
Number of Channels per Chip
4
Number of Inputs per Chip
4
Number of Outputs per Chip
4
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Turn-On Time (ns)
150@12V
Maximum Turn-Off Time (ns)
60@12V
Input Signal Type
Single
Output Signal Type
Single
Maximum Single Supply Voltage (V)
25
Minimum Dual Supply Voltage (V)
±13.5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±16.5
Typical Supply Current (mA)
-0.0000001@-16.5V
Maximum Supply Current (mA)
0.08@16.5V@-40C to 85C/-0.001@-16.5V
Maximum High Level Output Current (mA)
30
Maximum On Resistance (Ohm)
110@10.8V
Maximum On Resistance Range (Ohm)
100 to 150
Power Supply Type
Dual|Single
Maximum Power Dissipation (mW)
470
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.35
Package Length
19.18
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
16
Lead Shape
Through Hole

