Arrow Electronic Components Online
ADG412BRUZ|ADI|simage
ADG412BRUZ|ADI|limage
Analog Switch Multiplexers

ADG412BRUZ

Analog Switch Quad SPST 16-Pin TSSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Quad SPST
  • Switch Architecture
    SPST
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    4
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    175(Typ)@12V
  • Maximum Turn-Off Time (ns)
    100(Typ)@±15V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    10.8
  • Typical Single Supply Voltage (V)
    12
  • Maximum Single Supply Voltage (V)
    13.2
  • Minimum Dual Supply Voltage (V)
    ±13.5
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±16.5
  • Typical Supply Current (mA)
    ±0.0000001@±16.5V
  • Maximum Supply Current (mA)
    ±0.001@±16.5V
  • Maximum High Level Output Current (mA)
    30
  • Maximum On Resistance (Ohm)
    80@10.8V
  • Maximum On Resistance Range (Ohm)
    80 to 100
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    450
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources