Analog Switch Multiplexers
ADG408BRUZ-REEL7
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 8:1
Multiplexer Architecture
8:1
Number of Channels per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
250@±15V@-40C to 85C|130(Typ)@12V
Maximum Turn-On Time (ns)
150@±15V
Maximum Turn-Off Time (ns)
60(Typ)@12V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
10.8
Typical Single Supply Voltage (V)
12
Maximum Single Supply Voltage (V)
13.2
Minimum Dual Supply Voltage (V)
±13.5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±16.5
Typical Supply Current (mA)
0.1@15V/-0.001@-15V@-40C to 85C
Maximum Supply Current (mA)
0.2@15V/-0.005@-15V@-40C to 85C
Maximum High Level Output Current (mA)
20
Maximum On Resistance (Ohm)
100@±15V
Maximum On Resistance Range (Ohm)
100 to 150
Propagation Delay Test Condition (pF)
35
Power Supply Type
Dual|Single
Maximum Power Dissipation (mW)
450
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

