Level Translators
ADG3308BCBZ-1-REEL
Voltage Level Translator 8-CH Bidirectional 20-Pin WLCSP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
8
Maximum Propagation Delay Time @ Maximum CL (ns)
12(Typ)@1.15V to 1.3V@1.8V
Absolute Propagation Delay Time (ns)
35
Output Type
3-State
Maximum Low Level Output Current (mA)
0.02
Maximum High Level Output Current (mA)
-0.02
Minimum Operating Supply Voltage (V)
1.15/1.65
Typical Operating Supply Voltage (V)
5|3.3|2.5|1.8
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
0.00027(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35
Package Width
2
Package Length
2.6
PCB changed
20
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
20
Lead Shape
Ball

