Analog DevicesADG3304BCBZ-REEL7Level Translators
Voltage Level Translator 4-CH Bidirectional 12-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 4 | |
| 25@1.15V to 1.3V@1.8V | |
| 35 | |
| 3-State | |
| 0.02 | |
| -0.02 | |
| 1.15/1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 0.005 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35 mm |
| Package Width | 1.61 mm |
| Package Length | 2.01 mm |
| PCB changed | 12 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 12 | |
| Lead Shape | Ball |
Are you looking for a device that can regulate the input voltage into your circuit? Analog Devices' ADG3304BCBZ-REEL7 level translator is the perfect solution for you. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -25 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.15/1.65 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

