Bus Switches
ADG3257BRQZ-REEL7
Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin QSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Function
Multiplexer/Demultiplexer Bus Switch
Configuration
4 x 2:1
Number of Elements per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
4
Absolute Propagation Delay Time (ns)
9
Process Technology
CMOS
Maximum Propagation Delay Time @ Maximum CL (ns)
0.1@3.3V to 5V
Maximum On Resistance (Ohm)
4(Typ)
Maximum High Level Output Current (mA)
-100
Maximum Low Level Output Current (mA)
100
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
1
Typical Quiescent Current (uA)
0.001
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
QSOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

