Arrow Electronic Components Online
ADG3248BKSZREEL7|ADI|simage
ADG3248BKSZREEL7|ADI|limage
Bus Switches

ADG3248BKSZ-REEL7

Multiplexer/Demultiplexer Bus Switch 1-Element 2-IN 6-Pin SC-70 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Multiplexer/Demultiplexer Bus Switch
  • Configuration
    1 x 2:1
  • Number of Elements per Chip
    1
  • Number of Inputs per Chip
    2
  • Number of Outputs per Chip
    1
  • Absolute Propagation Delay Time (ns)
    0.225
  • Process Technology
    CMOS
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.225@3V
  • Maximum On Resistance (Ohm)
    12(Typ)
  • Maximum High Level Output Current (mA)
    -25
  • Maximum Low Level Output Current (mA)
    25
  • Minimum Operating Supply Voltage (V)
    2.3
  • Typical Operating Supply Voltage (V)
    3.3|2.5
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (uA)
    1
  • Typical Quiescent Current (uA)
    0.01
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources