Arrow Electronic Components Online
ADG3247BRUZ|ADI|simage
ADG3247BRUZ|ADI|limage
Top Searched
Bus Switches

ADG3247BRUZ

Bus Switch 2-Element 16-IN 38-Pin TSSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Bus Switch
  • Configuration
    8 x 1:1
  • Number of Elements per Chip
    2
  • Number of Inputs per Chip
    16
  • Number of Outputs per Chip
    16
  • Absolute Propagation Delay Time (ns)
    4.8
  • Process Technology
    CMOS
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.225@3V
  • Maximum On Resistance (Ohm)
    15(Typ)
  • Maximum High Level Output Current (mA)
    -25
  • Maximum Low Level Output Current (mA)
    25
  • Minimum Operating Supply Voltage (V)
    2.3
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (uA)
    1200
  • Typical Quiescent Current (uA)
    650
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    9.7
  • PCB changed
    38
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    38
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources