Arrow Electronic Components Online
ADG1633BRUZ|ADI|limage
ADG1633BRUZ|ADI|simage
Top Purchased
Analog Switch Multiplexers

ADG1633BRUZ

Analog Switch Triple SPDT 16-Pin TSSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Triple SPDT
  • Switch Architecture
    SPDT
  • Number of Channels per Chip
    3
  • Number of Inputs per Chip
    3
  • Number of Outputs per Chip
    6
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Turn-On Time (ns)
    90@5V
  • Maximum Turn-Off Time (ns)
    256@5V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    104(Typ)
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    3.3
  • Typical Single Supply Voltage (V)
    5|9|12|15
  • Maximum Single Supply Voltage (V)
    16
  • Minimum Dual Supply Voltage (V)
    ±3.3
  • Typical Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±8
  • Typical Supply Current (mA)
    0.000001@5.5V
  • Maximum Supply Current (mA)
    0.001@5.5V@-40C to 125C
  • Maximum Low Level Output Current (mA)
    206
  • Maximum High Level Output Current (mA)
    206
  • Maximum On Resistance (Ohm)
    10@4.5V
  • Maximum On Resistance Range (Ohm)
    10 to 25
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.4 mm
  • Package Length
    5 mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources