Analog Switch Multiplexers
ADG1408YRUZ-REEL7
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 8:1
Multiplexer Architecture
8:1
Number of Channels per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
170@±15V|260@12V|440@±5V
Maximum Turn-On Time (ns)
330@±5V
Maximum Turn-Off Time (ns)
285@±5V
Maximum Frequency (25°C) @ Vcc (MHz)
60(Typ)@±15V|40(Typ)@±5V|36(Typ)@12V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
5
Typical Single Supply Voltage (V)
12
Maximum Single Supply Voltage (V)
16.5
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±5|±15
Maximum Dual Supply Voltage (V)
±16.5
Typical Supply Current (mA)
±0.000001@±5.5V
Maximum Supply Current (mA)
±0.001@±5.5V@-40C to 125C
Maximum On Resistance (Ohm)
9@±4.5V
Maximum On Resistance Range (Ohm)
5 to 10
Propagation Delay Test Condition (pF)
35
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

