Arrow Electronic Components Online
ADG1407BRUZ|ADI|simage
ADG1407BRUZ|ADI|limage
Analog Switch Multiplexers

ADG1407BRUZ

Analog Multiplexer Single 8:1 28-Pin TSSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 8:1
  • Multiplexer Architecture
    8:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    16
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    160@±15V|250@12V|435@±5V
  • Maximum Turn-On Time (ns)
    335@±5V
  • Maximum Turn-Off Time (ns)
    290@±5V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    70(Typ)@12V|80(Typ)@±5V|110(Typ)@±15V
  • Input Signal Type
    Differential
  • Output Signal Type
    Differential
  • Minimum Single Supply Voltage (V)
    5
  • Typical Single Supply Voltage (V)
    12
  • Maximum Single Supply Voltage (V)
    16.5
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±5|±15
  • Maximum Dual Supply Voltage (V)
    ±16.5
  • Typical Supply Current (mA)
    ±0.000002@±5.5V
  • Maximum Supply Current (mA)
    ±0.001@±5.5V@-40C to 125C
  • Maximum On Resistance (Ohm)
    25@±4.5V
  • Maximum On Resistance Range (Ohm)
    25 to 35
  • Propagation Delay Test Condition (pF)
    35
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    9.7
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources