Analog Switch Multiplexers
ADG1309BRUZ-REEL7
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Dual 4:1
Multiplexer Architecture
4:1
Number of Channels per Chip
2
Number of Inputs per Chip
8
Number of Outputs per Chip
2
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
130@±15V|170@12V
Maximum Turn-On Time (ns)
110@12V
Maximum Turn-Off Time (ns)
130@12V
Maximum Frequency (25°C) @ Vcc (MHz)
500(Typ)@±15V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
5
Typical Single Supply Voltage (V)
12|9|15
Maximum Single Supply Voltage (V)
16.5
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±15|±12
Maximum Dual Supply Voltage (V)
±16.5
Typical Supply Current (mA)
0.22@16.5V/-0.000002@-16.5V
Maximum Supply Current (mA)
0.38@16.5V/-0.001@-16.5V@-40C to 105C
Maximum High Level Output Current (mA)
30
Maximum On Resistance (Ohm)
500@10.8V
Maximum On Resistance Range (Ohm)
400 to 1000
Propagation Delay Test Condition (pF)
35
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

