Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 8:1
Multiplexer Architecture
8:1
Number of Channels per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Time (ns)
170(Typ)@12V|130@±15V
Maximum Turn-On Time (ns)
95@±15V
Maximum Turn-Off Time (ns)
100@±15V
Maximum Frequency (25°C) @ Vcc (MHz)
450(Typ)@12V|550(Typ)@±15V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
5
Typical Single Supply Voltage (V)
12
Maximum Single Supply Voltage (V)
16.5
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±15
Maximum Dual Supply Voltage (V)
±16.5
Typical Supply Current (mA)
0.22@16.5V/-0.000002@-16.5V
Maximum Supply Current (mA)
0.38@16.5V/-0.001@-16.5V@-40C to 125C
Maximum High Level Output Current (mA)
30
Maximum On Resistance (Ohm)
475@12V
Maximum On Resistance Range (Ohm)
400 to 1000
Propagation Delay Test Condition (pF)
35
Power Supply Type
Dual|Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.38
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

